- RS Stock No.:
- 248-2236
- Mfr. Part No.:
- 0916589
- Brand:
- Phoenix Contact
On back order for despatch 16/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$94.224
(exc. GST)
$103.646
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $94.224 | $942.24 |
*price indicative
- RS Stock No.:
- 248-2236
- Mfr. Part No.:
- 0916589
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact box mounting base has two positions and can be extended at any time with the modular design. Fast installation with reduced wiring work with bridging options.
Number of rows 1
Number of connections 2
Mounting type DIN rail 35 mm
Color black
Insulating material PA-F
Rated current IN 50 A
Rated insulation voltage Ui 1500 V
Number of connections 2
Mounting type DIN rail 35 mm
Color black
Insulating material PA-F
Rated current IN 50 A
Rated insulation voltage Ui 1500 V
Specifications
Attribute | Value |
---|---|
Accessory Type | Mounting Base |
For Use With | Thermomagnetic Device Circuit Breakers |
Related links
- Phoenix Contact Thermomagnetic Device Circuit Breaker Thermal...
- Phoenix Contact Thermomagnetic Device Circuit Breaker Thermal...
- Phoenix Contact Thermomagnetic Device Circuit Breaker Thermal...
- Phoenix Contact Thermomagnetic Device Circuit Breaker Thermal...
- Phoenix Contact Thermomagnetic Device Circuit Breaker Thermal...
- Phoenix Contact Thermomagnetic Device Circuit Breaker Thermal...
- Phoenix Contact Thermomagnetic Device Circuit Breaker Thermal...
- Phoenix Contact Mounting Base for use with Electronic Circuit Breaker