Schneider Electric Linergy Connection Unit for use with Linergy LGY Busbar, Prisma P Enclosure
- RS Stock No.:
- 247-1249
- Mfr. Part No.:
- 04636
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 247-1249
- Mfr. Part No.:
- 04636
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric Linergy connection has 3 to 4 poles and used 1600 A of operational current.
Net weight 1.52 kg
Specifications
Attribute | Value |
---|---|
Accessory Type | Connection Unit |
Range | Linergy |
For Use With | Linergy LGY Busbar, Prisma P Enclosure |
Related links
- Schneider Electric Linergy Connection Unit for use with Linergy...
- Schneider Electric Linergy Connection Unit for use with Linergy...
- Schneider Electric Linergy Busbar Support for use with Linergy...
- Schneider Electric Linergy Busbar Support for use with Linergy BS...
- Schneider Electric Linergy Busbar Support for use with Linergy BS...
- Schneider Electric Linergy Busbar Support for use with Linergy BS...
- Schneider Electric Linergy Busbar for use with Prisma P Enclosure
- Schneider Electric Linergy Connection Unit for use with Linergy LGYE Busbar