Better World
Schneider Electric Nsx400...630, Nsx400...630 Dc, Powerpact Multistandard Padlock Device for use with Compact Nsx
- RS Stock No.:
- 221-1273
- Mfr. Part No.:
- LV432631
- Brand:
- Schneider Electric
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$201.87
(exc. GST)
$222.06
(inc. GST)
Units | Per unit |
1 + | $201.87 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-1273
- Mfr. Part No.:
- LV432631
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric padlocking system for fixed Compact NSX 400/630 devices. It allows to lock the device in the open position (OFF) or closed position (ON). The padlocking system can receive up to 3 padlocks (shackle diameter from 5mm to 8mm, not supplied). Locking in the OFF position guarantees isolation as per IEC 61947-2.
Toxic heavy metal free
Mercury free
Mercury free
Specifications
Attribute | Value |
---|---|
Accessory Type | Padlock Device |
For Use With | Compact Nsx 400/630 |
Range | Nsx400...630, Nsx400...630 Dc, Powerpact Multistandard |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Schneider Electric Compact Nsx Cover for use with Nsx400..630
- Schneider Electric Ins320...630, Nsx400...630 Downstream Coupling...
- Schneider Electric Easypact Cvs400...630 Powerpact Multistandard...
- Schneider Electric Nsx400...630 Dc Front Plate for use with...
- Schneider Electric Shutter for use with Nsx400..630
- Schneider Electric NSX400...630 Cover for use with Compact NSX
- Schneider Electric Easypact Cvs100...250 Nsx100...250,...
- Schneider Electric Toggle Extention for use with Compact...