Better World
Schneider Electric Compact Nsx, Compact Nsx Dc Plug In Kit for use with Compact Nsx 400/630
- RS Stock No.:
- 221-1251
- Mfr. Part No.:
- LV432538
- Brand:
- Schneider Electric
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$2,889.61
(exc. GST)
$3,178.57
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,889.61 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-1251
- Mfr. Part No.:
- LV432538
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
The Schneider Electric plug-in kit for 3 poles Compact NSX 400/630 fixed circuit breakers. A plug-in configuration is made by adding a plug-in kit to a fixed Compact NSX device. This kit includes a plug-in base (LV432516), 3 power connections (LV432518), 2 short terminal shields (LV432591) and a safety trip interlock (LV432520). A plug-in configuration allows to install or extract rapidly and easily the circuit breaker from its base. This operation can be done without connecting or disconnecting the power circuit.
Plug-in mounting mode
Mercury free
Mercury free
Specifications
Attribute | Value |
---|---|
Accessory Type | Plug In Kit |
For Use With | Compact Nsx 400/630 |
Range | Compact Nsx, Compact Nsx Dc |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Schneider Electric Compact Nsx, Compact Nsx Dc Mounting Base for...
- Schneider Electric Compact Nsx, Compact Nsx Dc Mounting Plate for...
- Schneider Electric Compact Nsx, Compact Nsx Dc, Easypact Cvs...
- Schneider Electric Compact Nsx Dc Adapter for use with Compact Nsx 400/630
- Schneider Electric Compact Nsx Dc Terminal Extention for use with...
- Schneider Electric Compact Nsx Mounting Base for use with Compact...
- Schneider Electric ComPact Trip Unit for use with Compact NSX...
- Schneider Electric Compact Nsx, Compact Nsx Dc Plug In Kit for use...