- RS Stock No.:
- 221-1067
- Mfr. Part No.:
- LV433881
- Brand:
- Schneider Electric
On back order for despatch 21/05/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$5,920.56
(exc. GST)
$6,512.62
(inc. GST)
Units | Per unit |
1 + | $5,920.56 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-1067
- Mfr. Part No.:
- LV433881
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
This Schneider Electric Micrologic 7.2 E (Energy) is a 4 poles 4d electronic trip unit used on Compact NSX 160/250 circuit breakers. This 160A rating electronic trip unit is an optimum choice for all standard and specific applications. It embeds adjustable long time protection against overloads. It provides also adjustable short-time protection and instantaneous protection against short-circuits.
Pollution degree 3 conforming to IEC 60947-1
IP degree of protection IP40 conforming to IEC 60529
IP degree of protection IP40 conforming to IEC 60529
Specifications
Attribute | Value |
---|---|
Accessory Type | Trip Unit |
For Use With | Compact NSX 160/250 circuit breakers |
Range | ComPact |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Schneider Electric Compact Ins Compact Inv Easypact Cvs Spreader...
- Schneider Electric ComPact Interlock for use with ComPact NS...
- Schneider Electric Compact Ins Compact Inv Compact Nsx Dc,...
- Schneider Electric Compact Ins Compact Nsx Terminal Extention for...
- 690V ac Circuit Trip for use with Compact NSX 160/250 Circuit Breakers
- Schneider Electric ComPacT New Generation Trip Unit for use with...
- Schneider Electric ComPact NSX Snap In Nut for use with Compact NSX 160/250
- 440V ac Circuit Trip for use with Compact NSX 160/250 Circuit Breakers