- RS Stock No.:
- 218-1856
- Mfr. Part No.:
- 3VA9467-0EK13
- Brand:
- Siemens
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$316.58
(exc. GST)
$348.24
(inc. GST)
Units | Per unit |
1 + | $316.58 |
- RS Stock No.:
- 218-1856
- Mfr. Part No.:
- 3VA9467-0EK13
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens rear insulating plate offset 4 pole works on connection technology for 3VA molded-case circuit breakers .The connection technology of the 3VA molded case circuit breakers is designed to support uncomplicated and convenient commissioning of the
Depth is 108 mm
Width is 138 mm
Height is 94 mm
Width is 138 mm
Height is 94 mm
Specifications
Attribute | Value |
---|---|
Accessory Type | Rotary Operator |
Range | SENTRON 3VA9 |
For Use With | 3VA1 400/630, 3VA2 400/630 |
Related links
- Siemens SENTRON Connection Unit for use with 3VA1 400/630 3VA2 400/630
- Siemens SENTRON Cover for use with 3VA1 400/630 and 3VA2 400/630
- Siemens SENTRON 3VA9 Cover for use with 3VA1 400/630, 3VA2 400/630
- Siemens Insulating Plate for Use with 3VA1 400/630 3VA2 400/630
- Siemens SENTRON Bus Connector Extended for 3VA1 400/630, 3VA2 400/630
- Siemens Handle Mechanism Kit, Sentron Series
- Siemens SENTRON Terminal for use with 3VA1 400/630 3VA2 400/630
- Siemens SENTRON Control Wire Tap for 3VA1 400/630, 3VA2 400/630