Siemens SENTRON 3VA9 Rotary Handle for use with 3VA1 250
- RS Stock No.:
- 218-1835
- Mfr. Part No.:
- 3VA9257-0EK23
- Brand:
- Siemens
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$368.81
(exc. GST)
$405.69
(inc. GST)
Units | Per unit |
---|---|
1 + | $368.81 |
- RS Stock No.:
- 218-1835
- Mfr. Part No.:
- 3VA9257-0EK23
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens front mounted rotary operator standard with door interlock IEC IP30/40 24V DC lighting kit accessory used for 3VA1 250.
Depth is 95 mm
Width is 105 mm
Width is 105 mm
Specifications
Attribute | Value |
---|---|
Accessory Type | Rotary Handle |
For Use With | 3VA1 250 |
Range | SENTRON 3VA9 |
Related links
- Siemens SENTRON 3VA9 Rotary Handle for use with 3VA1 250
- Siemens SENTRON 3VA9 Rotary Operator for use with 3VA1 250
- Siemens SENTRON 3VA9 Rotary Operator for use with 3VA1 400/630,...
- Siemens SENTRON 3VA9 Rotary Operator for use with 3VA2 100/160/250
- Siemens SENTRON Motor Operator for use with 3VA1 250
- Siemens SENTRON 3VA9 Rotary Operator for use with 3VA15/25 1000
- Siemens SENTRON 3VA9 Wire Connector for use with 3VA1 250
- Siemens SENTRON 3VA9 Kit for use with 3VA1 250