- RS Stock No.:
- 218-1831
- Mfr. Part No.:
- 3VA9254-0JF60
- Brand:
- Siemens
On back order for despatch 10/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$349.07
(exc. GST)
$383.98
(inc. GST)
Units | Per unit |
---|---|
1 + | $349.07 |
- RS Stock No.:
- 218-1831
- Mfr. Part No.:
- 3VA9254-0JF60
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Siemens front mounted rotary operator emergency-off IEC IP30/40 IEC IP30/40 3VA1 250 comes with manual operating mechanisms for 3VA molded-case circuit breakers. For easy operation of the molded-case circuit breaker 3VA - front operating mechanism, do
Depth is 64.9 mm
Width is 140 mm
Width is 140 mm
Specifications
Attribute | Value |
---|---|
Accessory Type | Wire Connector |
Range | SENTRON 3VA9 |
For Use With | 3VA1 250 |
Related links
- Siemens SENTRON 3VA9 Wire Connector for use with 3VA1 250
- Siemens SENTRON 3VA9 Wire Connector for use with 3VA1 100/160
- Siemens SENTRON 3VA9 Wire Connector for use with 3VA1 400/630, 3VA2 400/630
- Siemens SENTRON 3VA9 Wire Connector for use with 3VA2 100/160/250
- Siemens SENTRON 3VA9 Cover for use with 3VA1 250
- Siemens SENTRON 3VA9 Wire Connector for use with 3VA1 160
- Siemens SENTRON Wire Connector for use with 3VA1 250
- Siemens SENTRON 3VA9 Wire Tap for use with 3VA1