Siemens Alpha Assembly Kit for use with 3VL Molded-Case Circuit Breakers

Subtotal (1 unit)*

$447.29

(exc. GST)

$492.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$447.29

*price indicative

RS Stock No.:
213-2411
Mfr. Part No.:
8GK4702-4KK12
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Circuit Breaker Accessory

Accessory Type

Assembly Kit

For Use With

3VL Molded-Case Circuit Breakers

Range

Alpha

Standards/Approvals

RoHS, VDE, DIN EN 61346-2, EAC, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens ALPHA 400/630 DIN, Assembly kit for 3- and 4-pole circuit breaker, with height and width of 600 mm and 250 mm.

Vertical installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy