- RS Stock No.:
- 210-9363
- Mfr. Part No.:
- 3VA9264-0JB12
- Brand:
- Siemens
On back order for despatch 10/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$118.22
(exc. GST)
$130.04
(inc. GST)
Units | Per unit |
---|---|
1 + | $118.22 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 210-9363
- Mfr. Part No.:
- 3VA9264-0JB12
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Siemens SENTRON wire connector consists of 4 units for 3VA2 100/160/250 circuit breaker.
Permissible temperature of connectable conductor according to UL 486A-486B is 75 °C
Specifications
Attribute | Value |
---|---|
Accessory Type | Wire Connector |
For Use With | 3VA2 100/160/250 |
Range | SENTRON |
Better World Product | Yes |
Better World Claim | Extended product life, Saves energy |
Related links
- Siemens SENTRON Wire Connector for use with 3VA2 100/160/250
- Siemens SENTRON 3VA9 Wire Connector for use with 3VA2 100/160/250
- Siemens SENTRON Connection Unit for use with 3VA2 100/160/250
- Siemens SENTRON Wire Connector for use with 3VA1 400/630 and 3VA2...
- Siemens SENTRON Wire Connector for use with 3VA1 250
- Siemens SENTRON Wire Connector for use with 3VA5 250
- Siemens SENTRON Wire Connector for use with 3VA1 100/160/250
- Siemens SENTRON Control Wire Tap for use with 3VA1 100/160 3VA2 100/160/250