- RS Stock No.:
- 279-2231
- Mfr. Part No.:
- 2-16-270
- Brand:
- Stanley
Available for back order.
Added
Price (ex. GST) Each
$120.89
(exc. GST)
$132.98
(inc. GST)
Units | Per unit |
1 + | $120.89 |
- RS Stock No.:
- 279-2231
- Mfr. Part No.:
- 2-16-270
- Brand:
- Stanley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Stanley Wood Chisel Box set have ergonomic handle for precise chisel control. The soft urethane coating offers unrivalled comfort in use. It has EN31 professional quality blade for exceptional cutting performance.
Supplied with blade guard
Unbreakable, indestructible chisel
Unbreakable, indestructible chisel
Specifications
Attribute | Value |
---|---|
Blade Width | 10 mm, 15 mm, 25 mm |
Blade Material | Carbon Steel |
Number of Pieces | 3 |
Chisel Type | Wood |
Length | 370mm |