- RS Stock No.:
- 130-6114
- Mfr. Part No.:
- AT91SAM-ICE
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 130-6114
- Mfr. Part No.:
- AT91SAM-ICE
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
AT91SAM-ICE JTAG Emulator
SAM-ICE is a JTAG emulator designed for all Atmel AT91 ARM7/ARM9/Cortex-M3 cores.
Features & Benefits of the AT91SAM-ICE JTAG Emulator
Any ARM7/ARM9/Cortex-M3 Atmel core supported, including Thumb™ mode
Serial Wire Debug (SWD) supported since SAM-ICE hardware version 6
Serial Wire Viewer (SWV) supported since SAM-ICE hardware version 6
J-Link compatible mode
RDI compliant
Download speed up to 720KByte/s
No power supply required (powered through USB port)
Maximum JTAG speed up to 12MHz
Auto speed recognition
All JTAG signals can be monitored, target voltage can be measured
Fully plug and play compatible
J-Link server (connects to SAM-ICE via TCP/IP) included
GDB Server included
Any ARM7/ARM9/Cortex-M3 Atmel core supported, including Thumb™ mode
Serial Wire Debug (SWD) supported since SAM-ICE hardware version 6
Serial Wire Viewer (SWV) supported since SAM-ICE hardware version 6
J-Link compatible mode
RDI compliant
Download speed up to 720KByte/s
No power supply required (powered through USB port)
Maximum JTAG speed up to 12MHz
Auto speed recognition
All JTAG signals can be monitored, target voltage can be measured
Fully plug and play compatible
J-Link server (connects to SAM-ICE via TCP/IP) included
GDB Server included
Supplied with
USB cable, 20-pin flat cable