- RS Stock No.:
- 732-7646
- Mfr. Part No.:
- ICL7662EBA+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 732-7646
- Mfr. Part No.:
- ICL7662EBA+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Charge Pump Converters, Maxim Integrated
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 20mA |
Regulator Type | Charge Pump |
Output Voltage | -20 → -4.5 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Switching Frequency | 10 kHz |
Dimensions | 8.737 x 4.013 x 1.55mm |
Height | 1.55mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Width | 4.013mm |
Length | 8.74mm |