- RS Stock No.:
- 732-7642
- Mfr. Part No.:
- ICL7662CPA+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 732-7642
- Mfr. Part No.:
- ICL7662CPA+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Charge Pump Converters, Maxim Integrated
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Maximum Output Current | 20mA |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Switching Frequency | 10 kHz |
Dimensions | 10.033 x 6.35 x 3.302mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Height | 3.302mm |
Width | 6.35mm |
Length | 10.03mm |