- RS Stock No.:
- 165-4689
- Mfr. Part No.:
- MCP1252-ADJI/MS
- Brand:
- Microchip
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 100)
$2.571
(exc. GST)
$2.828
(inc. GST)
Units | Per unit | Per Tube* |
100 - 400 | $2.571 | $257.10 |
500 + | $2.487 | $248.70 |
*price indicative |
- RS Stock No.:
- 165-4689
- Mfr. Part No.:
- MCP1252-ADJI/MS
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Charge Pump DC-to-DC Converters, Microchip
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Charge Pumps, Microchip
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Maximum Output Current | 120mA |
Output Voltage | 1.5 → 5.5 V |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Maximum Switching Frequency | 650 kHz |
Dimensions | 3 x 3 x 0.85mm |
Height | 0.85mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 3mm |
Width | 3mm |