Resatec Belt Tensioner, 1050N Max.Tension Rating
- RS Stock No.:
- 781-0762
- Mfr. Part No.:
- TE5
- Brand:
- Resatec
Bulk discount available
Subtotal (1 unit)**
$200.32
(exc. GST)
$220.35
(inc. GST)
1 In AU stock for next working day delivery*
7 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 5 | $200.32 |
6 - 11 | $197.88 |
12 + | $194.30 |
**price indicative
- RS Stock No.:
- 781-0762
- Mfr. Part No.:
- TE5
- Brand:
- Resatec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Resatec | |
Maximum Tension Rating | 1050N | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Resatec | ||
Maximum Tension Rating 1050N | ||
Maximum Operating Temperature +85°C | ||
Related links
- Resatec Belt Tensioner, 170N Max.Tension Rating
- Resatec Belt Tensioner, 110N Max.Tension Rating
- Resatec Belt Tensioner, 430N Max.Tension Rating
- RS PRO 12B-1 DIN Code Chain Tensioner 420N Max.Tension Rating
- RS PRO 10B-1 DIN Code Chain Tensioner 250N Max.Tension Rating
- RS PRO 10B-1 DIN Code Chain Tensioner 420N Max.Tension Rating
- RS PRO 16B-1 DIN Code Chain Tensioner 420N Max.Tension Rating
- RS PRO 06B-1 DIN Code Chain Tensioner 250N Max.Tension Rating