Vishay Single Layer Ceramic Capacitor (SLCC) 680pF 500V ac ±10% Y5U Dielectric, VY1, Through Hole +125°C Max Op. Temp.
- RS Stock No.:
- 736-8855
- Mfr. Part No.:
- VY1681K31Y5UQ6TV0
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 736-8855
- Mfr. Part No.:
- VY1681K31Y5UQ6TV0
- Brand:
- Vishay
Legislation and Compliance
Product Details
X1/Y1 Ceramic Disc VY1 Series
The capacitor consists of a ceramic disc which is silver plated on both sides. Connection leads are made of tinned copper clad steel having a diameter of 0.6 mm. The capacitors may be supplied with vertical (inline) kinked leads having a lead spacing of 10.0 mm, or 12.5 mm. Encapsulation is made of flame retardant epoxy resin in accordance with UL 94 V-0.
Features
- Complying with IEC 60384-14 4th edition
- High reliability
- Vertical (inline) kinked or straight leads
- Singlelayer AC disc safety capacitors
- High reliability
- Vertical (inline) kinked or straight leads
- Singlelayer AC disc safety capacitors
Applicatiions
- X1, Y1 according to IEC 60384-14.4
- Across-the-line
- Line by-pass
- Antenna coupling
- Across-the-line
- Line by-pass
- Antenna coupling
Approvals
IEC 60384-14.4
UL 60384-14
DIN EN 60384-14
CSA E60384-1:03, CSA E60384-14:09 CQC11-471112-2009
UL 60384-14
DIN EN 60384-14
CSA E60384-1:03, CSA E60384-14:09 CQC11-471112-2009
Approvals
UL, CSA, VDE
X Class - X1
Specifications
Attribute | Value |
---|---|
Capacitance | 680pF |
Voltage | 500V ac |
Mounting Type | Through Hole |
Series | VY1 |
Tolerance | ±10% |
Dielectric | Y5U |
Maximum Operating Temperature | +125°C |
Capacitor Family | Single Layer |
Terminal Type | Radial |
Dielectric Material Family | Ceramic |
Minimum Operating Temperature | -40°C |