- RS Stock No.:
- 703-8728
- Mfr. Part No.:
- 100NHG02B
- Brand:
- Eaton Bussmann Series
Discontinued product
- RS Stock No.:
- 703-8728
- Mfr. Part No.:
- 100NHG02B
- Brand:
- Eaton Bussmann Series
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Bussmann NH Fuses Type gG/gL Size 02
High breaking capacity
Dual Indication
Dual Indication
Specifications
Attribute | Value |
---|---|
Current Rating | 100A |
Fuse Size | 02 |
Voltage Rating | 500V ac |
Fuse Standard | DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636 |
Application Category | gG - gL |
Tag Width | 6mm |
High Rupture Capacity | Yes |
Overall Length | 150mm |
Body Length | 75mm |
Body Width | 52mm |
Body Height | 53mm |