- RS Stock No.:
- 408-344
- Mfr. Part No.:
- 49992
- Brand:
- Hama
Discontinued product
- RS Stock No.:
- 408-344
- Mfr. Part No.:
- 49992
- Brand:
- Hama
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
CD File Box 160
Lockable box system for dust-protected CD / DVD archiving
Can be extended horizontally or vertically
80 inscribable protective covers for easy sorting
Rubber feet for non-slip standing
Dimensions: 19.3 x 32.5 x 16.7 cm
Can be extended horizontally or vertically
80 inscribable protective covers for easy sorting
Rubber feet for non-slip standing
Dimensions: 19.3 x 32.5 x 16.7 cm
Specifications
Attribute | Value |
---|---|
Type | Storage Box |
Capacity | 160 |
Quantity | 1 |
Colour | Grey |
Dimensions | 167 x 193 x 325mm |
Depth | 325mm |
Height | 167mm |
Width | 193mm |