- RS Stock No.:
- 144-9678
- Mfr. Part No.:
- 0880-001
- Brand:
- AXIS Communications
Discontinued product
- RS Stock No.:
- 144-9678
- Mfr. Part No.:
- 0880-001
- Brand:
- AXIS Communications
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
AXIS Communications CCTV Camera
The AXIS Communications companion eye LVE outdoor full HD camera has a maximum resolution of 1920x1080 pixels. It is an outdoor-ready fixed mini dome with a compact, flat-faced design that suppresses reflections. Utilizing WDR technology and IR illumination, the camera provides HDTV surveillance even in challenging light conditions or total darkness. With its built-in microSD card slot for edge storage, the camera offers a convenient recording solution and the support for Axis Zipstream technology ensures maximized recording time.
Features and Benefits
High video quality in HDTV 1080p and 2 MP resolution
Outdoor-ready and vandal-resistant
PoE for network connectivity and electrical power with a single cable
Sensor type is 1/2.8 in Progressive Scan CMOS
3-axis camera angle
Small and flexible
Outdoor-ready and vandal-resistant
PoE for network connectivity and electrical power with a single cable
Sensor type is 1/2.8 in Progressive Scan CMOS
3-axis camera angle
Small and flexible
Certifications
IP66 rated
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Outdoor |
Analogue/Network | Network |
Resolution | 1920 x 1080 |
Form Factor | Fixed Dome |
Maximum Resolution | 1920 x 1080pixels |
Sensor Size | 2MP |
Vandal Resistant | Yes |
IR | Yes |
IP Rating | IP66 |
Sensor Type | 1/2.8 in Progressive Scan CMOS |
Focal Length | 2.8mm |
Diameter | 101mm |
Height | 94 mm |