- RS Stock No.:
- 144-9675
- Mfr. Part No.:
- 0892-002
- Brand:
- AXIS Communications
Discontinued product
- RS Stock No.:
- 144-9675
- Mfr. Part No.:
- 0892-002
- Brand:
- AXIS Communications
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
AXIS Companion Cube LW - Indoor full HD IR wireless network camera
AXIS Companion Cube LW features high quality video in HDTV 1080p/2 MP resolution and WDR. It comes with IR illumination, day/night functionality, PIR motion sensor, microphone and mini-speaker. The camera connects over wireless LAN (IEEE 802.11a/b/g/n) or wired Ethernet. It supports Wi-Fi Protected Setup™ with push button configuration. AXIS Companion Cube LW is optimized for edge storage and with AXIS Companion Card 64 GB included it is a self-contained recording solution. Axis Zipstream technology allows even high quality video to be recorded effectively. AXIS Companion Cube LW is supported only by AXIS Companion video management software and mobile app
Features and benefits
• HDTV 1080p and 2 MP resolution
• Built-in IR illumination for surveillance in total darkness
• WDR for complex light conditions
• Supports microSD card
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor |
Analogue/Network | Network |
Resolution | 1920 x 1080 |
Form Factor | Fixed Dome |
Maximum Resolution | 1920 x 1080pixels |
Sensor Size | 2MP |
Vandal Resistant | No |
IR | Yes |
Audio Support | Yes |
Wireless | Yes |
Focal Length | 2.8mm |
Sensor Type | 1/3 in Progressive Scan CMOS |
Width | 37mm |
Height | 106 mm |