- RS Stock No.:
- 135-4103
- Mfr. Part No.:
- WV-CW634SE
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 135-4103
- Mfr. Part No.:
- WV-CW634SE
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Panasonic WV-CF634 Day/Night Fixed Dome Camera
The Panasonic WV-CF634 fixed dome camera offers day/night Super Dynamic 6 technology with a wealth of supporting features, to provide an uncompromising level of image quality
• Super Dynamic 6 technology delivers 128x wider dynamic range compared to conventional cameras
• High sensitivity with Day/Night function
• Adaptive Black Stretch enhances visibility of dark area without degrading image quality in bright area Auto Back Focus ensures easy installation
• Adaptive Digital Noise Reduction
• Electronic shutter from 1/100 to 1/120,000 second
• Digital zoom: Up to 2x
• Lens Distortion Compensation
• On-screen display menu
• High sensitivity with Day/Night function
• Adaptive Black Stretch enhances visibility of dark area without degrading image quality in bright area Auto Back Focus ensures easy installation
• Adaptive Digital Noise Reduction
• Electronic shutter from 1/100 to 1/120,000 second
• Digital zoom: Up to 2x
• Lens Distortion Compensation
• On-screen display menu
Ideal for various applications such as shopping mall, hotels and hospitals
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Outdoor |
Analogue/Network | Network |
Resolution | 700 TVL |
Vandal Resistant | Yes |
Audio Support | No |
360/180 Panoramic View | No |
Wireless | No |
IP Rating | IP66 |
Focal Length | 3.8 → 8.0mm |
Sensor Type | 1/3 in Interline Transfer CCD |