- RS Stock No.:
- 135-4100
- Mfr. Part No.:
- WV-SPW312L
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 135-4100
- Mfr. Part No.:
- WV-SPW312L
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Panasonic WV-SPW312L HD Bullet Camera
The Panasonic WV-SPW312L HD bullet camera is a high quality, low-cost addition to any security system. The WV-SPW312L is IP66 water rated and dust-resistant making it suitable for outdoor applications.
• 720p HD images up to 30 fps
• Multiple H.264 (High profile) streams (max. 4 streams)
• Wide Dynamic Range and ABS (Adaptive Black Stretch)
• Auto back focus
• Smart coding Technology: Group of Pictures (GOP)
• Auto VIQS (Variable Image Quality on Specified area)
• IP66 rated water and dust-resistant
• High sensitivity with day/night function
• IR LED
• SDXC/SDHC/SD Memory card
• Multiple H.264 (High profile) streams (max. 4 streams)
• Wide Dynamic Range and ABS (Adaptive Black Stretch)
• Auto back focus
• Smart coding Technology: Group of Pictures (GOP)
• Auto VIQS (Variable Image Quality on Specified area)
• IP66 rated water and dust-resistant
• High sensitivity with day/night function
• IR LED
• SDXC/SDHC/SD Memory card
Suitable for a retail or customer facing environment
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Outdoor |
Analogue/Network | Network |
Resolution | 1920 x 1080 |
Power Over Ethernet | Yes |
Vandal Resistant | No |
IR | Yes |
Audio Support | No |
360/180 Panoramic View | No |
Wireless | No |
IP Rating | IP66 |
Sensor Type | 1/3 in MOS |
Focal Length | 2.8 → 10mm |
Depth | 326 mm |
Width | 95mm |
Height | 99 mm |