- RS Stock No.:
- 135-4099
- Mfr. Part No.:
- WV-SP105
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 135-4099
- Mfr. Part No.:
- WV-SP105
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Panasonic WV-SP105 HD Network Camera
The Panasonic WV-SP105 HD IP security camera boasts a newly developed MOS sensor. With 2x and 4x zoom via browser plus extra zoom in VGA resolution, privacy zones, VMD and adaptive black stretch for improved dynamic range. The SP105 delivers a huge range of advanced features in it is compact and stylish frame
• 720p HD images up to 30 fps
• 1.3 MP high sensitivity MOS Sensor
• Dual H.264 (High profile) streams and JPEG streams
• Extra Optical Zoom function
• Correction of Distortion
• ABS (Adaptive Black Stretch) technology
• Adaptive DNR (Digital Noise Reduction)
• Progressive scan
• Digital Noise Reduction
• Privacy Zone can mask up to 2 private areas
• Video motion sensor with 4 programmable detection areas
• 1.3 MP high sensitivity MOS Sensor
• Dual H.264 (High profile) streams and JPEG streams
• Extra Optical Zoom function
• Correction of Distortion
• ABS (Adaptive Black Stretch) technology
• Adaptive DNR (Digital Noise Reduction)
• Progressive scan
• Digital Noise Reduction
• Privacy Zone can mask up to 2 private areas
• Video motion sensor with 4 programmable detection areas
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor |
Analogue/Network | Network |
Resolution | 1280 x 960 |
Vandal Resistant | No |
Audio Support | No |
360/180 Panoramic View | No |
Wireless | No |
Sensor Type | 1/3 in MOS |
Focal Length | 3.54mm |
Depth | 122 mm |
Width | 55mm |
Height | 55 mm |
Diameter | 55mm |