- RS Stock No.:
- 208-2015
- Brand:
- RS PRO
On back order for despatch 24/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$7.457
(exc. GST)
$8.203
(inc. GST)
Units | Per unit | Per Reel* |
50 - 200 | $7.457 | $372.85 |
250 + | $6.138 | $306.90 |
*price indicative |
- RS Stock No.:
- 208-2015
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 4 Pair 50m Screened Multicore Cat8 PVC Cable
Introducing the RS PRO 8 core screened multicore cat8 cable. The cable features a multicore 7/(0.16±0.008) mm core strand construction making them perfect for applications that require multiple cores to be wired, whilst keeping them organised and safe. By using this RS PRO high-quality range of multicore cables, tripping hazards can be drastically reduced while improving the overall appearance of electrical equipment, especially in areas where there is little space, or the cable installation is visible to individuals. The strands are housed in a durable PVC sheath offering excellent protection and reliability, whilst maintaining high performance. RS PRO multicore screened industrial cables are made with high-quality stranded bare copper conductor with cores twisted together insulated with foam PE.
Features and Benefits
- Core colours all easy to identify for user-friendly applications
- Voltage rating of 300V
- Operating temperature: -20 °C to +75 °C
- High-quality stranded bare copper conductor
- Outer jacket of PVC
- Minimum insulation resistance 5000 MΩ Km
- Maximum pulling tension 80 N
- Outer jacket tensile strength ≧9 MPa
- Outer jacket elongation ≧100%
- Outer jacket colour White
- Braided sheath to ensure extra strength and durability
- Screened layer offers a layer of protection to reduce the effects of electromagnetic interference which can affect performance
Applications
Screened multicore cables are electrical cables that have more cores than standard power or coaxial cables and are available in various lengths and cores, dependent on the applications they are being used for. They have an extra layer of protection above the insulation covered by a metallic screen and an outer cover that reduces the effects of electromagnetic interference. They are ideal for using when there is little space or for organising cable installations that require multiple cabling connections, especially within industrial or entertainment applications. Multicore cables are found in many different environments, for example:
Entertainment and audio industry
Machines and factory control equipment
Large control pads
DIN-Rail terminals
Conveyor belts
Data and networking
Security and safety
Entertainment and audio industry
Machines and factory control equipment
Large control pads
DIN-Rail terminals
Conveyor belts
Data and networking
Security and safety
Specifications
Attribute | Value |
---|---|
Length | 50m |
LAN Category | Cat8 |
Terminated/Unterminated | Unterminated |
Shield Type | S/FTP |
Shielded/Unshielded | Shielded |
Sheath Colour | White |
Outer Sheath Material | PVC |
Core Strands | 8 |
Fire Behaviour | IEC 60332-1 |
Conductor Strand Type | Stranded |
Voltage Rating | 300 V |
Number of Strands | 8 |
Related links
- Insertion & Extraction Tools
- Hammers
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Cat8 Ethernet Cable White LSZH Sheath IEC 60332-1