- RS Stock No.:
- 211-5754
- Brand:
- RS PRO
On back order for despatch 24/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Reel of 100 Metre(s)
$323.49
(exc. GST)
$355.84
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 - 4 | $323.49 | $3.235 |
5 + | $266.22 | $2.662 |
*price indicative |
- RS Stock No.:
- 211-5754
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 4 Pair 100m Screened Multicore Cable
Introducing the range of RS PRO 8 core, 4 pair screened multicore cables. The cables feature a multicore 8/0.02mm core strand construction making them perfect for applications that require multiple cores to be wired, whilst keeping them organised and safe. By using this RS PRO high-quality range of multicore cables, tripping hazards can be drastically reduced while improving the overall appearance of electrical equipment, especially in areas where there is little space, or the cable installation is visible to individuals. The strands are housed in a low smoke zero halogen (LSZH) sheath and foam PE insulation offering excellent protection and reliability, whilst maintaining high performance. RS PRO multicore screened industrial cables are made with high-quality solid copper conductors and are available in a variety of lengths and cores to suit a wide range of applications.
Features and Benefits
- This RS PRO multicore cable has 8 0.02mm² cross-sectional area core strands
- Made from LSZH outer jacket and Foam PE insulation to provide a strong and reliable cable
- 4 pairs are colour coded for easy identification
- Voltage rating of 300V
- Operating temperature: -20 °C to +75 °C
- High-quality solid bare copper conductor
- Multi-core cable insulation resistance is 5000MO.km
- Screened layer offers a layer of protection to reduce the effects of electromagnetic interference which can affect performance
Applications
Screened multicore cables are electrical cables that have more cores than standard power or coaxial cables and are available in various lengths and cores, dependent on the applications they are being used for. They have an extra layer of protection above the insulation covered by a metallic screen and an outer cover that reduces the effects of electromagnetic interference. They are ideal for using when there is little space or for organising cable installations that require multiple cabling connections, especially within industrial or entertainment applications. Multicore cables are found in many different environments, for example:
Entertainment and audio industry
Machines and factory control equipment
Large control pads
DIN-Rail terminals
Conveyor belts
Data and networking
Security and safety
Entertainment and audio industry
Machines and factory control equipment
Large control pads
DIN-Rail terminals
Conveyor belts
Data and networking
Security and safety
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Length | 100m |
LAN Category | Cat7a |
Terminated/Unterminated | Unterminated |
Shield Type | S/FTP |
Shielded/Unshielded | Shielded |
Outer Sheath Material | LSZH |
Sheath Colour | Grey |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Core Strands | 8/0.2 |
Capacitance | 56pF/m |
Current Rating | 300V |
Voltage Rating | 300 V |
American Wire Gauge | 22 AWG |
Conductor Strand Type | Solid |
Cable Shape | Twisted Pair |
Number of Strands | 8 |
Related links
- Belden Cat7a Ethernet Cable Grey LSZH Sheath Low Smoke Zero Halogen (LSZH)
- RS PRO Cat7a Ethernet Cable Black LSZH Sheath Low Smoke Zero Halogen (LSZH)
- RS PRO Cat7a Ethernet Cable White LSZH Sheath Low Smoke Zero Halogen (LSZH)
- RS PRO Cat7a Ethernet Cable Black PVC Sheath, 100m
- RS PRO Cat7a Ethernet Cable Blue LSZH Sheath Low Smoke Zero Halogen (LSZH)
- RS PRO Cat7a Ethernet Cable Yellow LSZH Sheath Low Smoke Zero...
- RS PRO Cat7 Ethernet Cable Grey LSZH Sheath Low Smoke Zero Halogen (LSZH)
- Belden Cat5e Ethernet Cable Grey LSZH Sheath Low Smoke Zero Halogen (LSZH)