Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable, S/FTP, Red LSZH Sheath, 3m, Low Smoke Zero Halogen (LSZH)
- RS Stock No.:
- 197-3643
- Mfr. Part No.:
- 21.15.2813-50
- Brand:
- Roline
20 In Global stock for delivery within 10 working day(s)
85 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$23.03
(exc. GST)
$25.33
(inc. GST)
Units | Per unit |
1 - 4 | $23.03 |
5 - 24 | $21.88 |
25 + | $20.79 |
- RS Stock No.:
- 197-3643
- Mfr. Part No.:
- 21.15.2813-50
- Brand:
- Roline
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Roline patch cable for networking connections between devices. It is flexible cable, suitable for narrow bending. It is durable due to moulded kink protection.
Complete braid shielding
Pairs shielded with aluminium clad polyester foil
High quality plugs with gold plated contacts
Pairs shielded with aluminium clad polyester foil
High quality plugs with gold plated contacts
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6a |
Length | 3m |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Outer Sheath Material | LSZH |
Sheath Colour | Red |
Wiring Configuration | Straight Through |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Cable Shape | Round |
American Wire Gauge | 26 AWG |
Number of Strands | 8 |
Conductor Strand Type | Stranded |
Standards Met | EIA/TIA 568, RoHS Compliant |
Related links
- Brand-Rex Cat6 Male RJ45 to Male RJ45 Ethernet Cable Red LSZH Sheath, 3m
- Roline Cat6a Straight Male RJ45 to Straight Male RJ45 Ethernet...
- Brand-Rex Cat5e Straight Male RJ45 to Straight Male RJ45 Ethernet...
- Molex Premise Networks Cat6 Male RJ45 to Male RJ45 Ethernet Cable...
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable 2m, Low Smoke...
- Roline Cat6 Male RJ45 to Male RJ45 Ethernet Cable Red LSZH Sheath...
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable Red LSZH Sheath, 3m
- RS PRO Cat6 Male RJ45 to Male RJ45 Ethernet Cable Red LSZH Sheath, 3m