Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable, S/FTP, Yellow LSZH Sheath, 2m, Low Smoke Zero Halogen (LSZH)
- RS Stock No.:
- 197-3636
- Mfr. Part No.:
- 21.15.2822-100
- Brand:
- Roline
41 In Global stock for delivery within 10 working day(s)
192 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$18.22
(exc. GST)
$20.04
(inc. GST)
Units | Per unit |
1 - 4 | $18.22 |
5 - 24 | $16.40 |
25 + | $13.51 |
- RS Stock No.:
- 197-3636
- Mfr. Part No.:
- 21.15.2822-100
- Brand:
- Roline
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Roline patch cable for networking connections between devices. It is flexible cable, suitable for narrow bending. It is durable due to moulded kink protection.
Complete braid shielding
Pairs shielded with aluminium clad polyester foil
High quality plugs with gold plated contacts
Pairs shielded with aluminium clad polyester foil
High quality plugs with gold plated contacts
Specifications
Attribute | Value |
---|---|
Length | 2m |
LAN Category | Cat6a |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Sheath Colour | Yellow |
Outer Sheath Material | LSZH |
Wiring Configuration | Straight Through |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Conductor Strand Type | Stranded |
Cable Shape | Round |
American Wire Gauge | 26 AWG |
Standards Met | EIA/TIA 568, RoHS Compliant |
Number of Strands | 8 |
Related links
- Brand-Rex Cat6 Male RJ45 to Male RJ45 Ethernet Cable Yellow LSZH Sheath, 2m
- RS PRO Cat6 Male RJ45 to Male RJ45 Ethernet Cable Yellow LSZH Sheath, 2m
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable Yellow LSZH...
- Roline Cat6 Male RJ45 to Male RJ45 Ethernet Cable Yellow LSZH...
- Molex Premise Networks Cat6 Male RJ45 to Male RJ45 Ethernet Cable...
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable Yellow LSZH Sheath, 2m
- Roline Cat6a Straight Male RJ45 to Straight Male RJ45 Ethernet...
- Telegartner Cat6a Right Angle Male RJ45 to Male RJ45 Ethernet...