- RS Stock No.:
- 178-4208
- Mfr. Part No.:
- 33481111A21030
- Brand:
- HARTING
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$76.07
(exc. GST)
$83.68
(inc. GST)
Units | Per unit |
1 - 24 | $76.07 |
25 - 99 | $73.93 |
100 + | $70.87 |
- RS Stock No.:
- 178-4208
- Mfr. Part No.:
- 33481111A21030
- Brand:
- HARTING
Legislation and Compliance
Product Details
Copper cable, (round), Pre-assembled on both sides, Cable length: 3m
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Length | 3m |
LAN Category | Cat6a |
Terminated/Unterminated | Terminated |
Shield Type | STP |
Connector 1 Gender | Male |
Connector 1 | ix Industrial |
Connector 2 | ix Industrial |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Outer Sheath Material | PUR |
Sheath Colour | Grey |
Voltage Rating | 50 V ac, 60 V dc |
Current Rating | 1.5 A |
Related links
- HARTING Cat6a Male ix Industrial to Male ix Industrial Ethernet Cable 5m
- HARTING Cat6a Male ix Industrial to Male ix Industrial Ethernet Cable 1m
- HARTING Cat6a Male ix Industrial to Male ix Industrial Ethernet...
- HARTING Cat6a Male ix Industrial to Male ix Industrial Ethernet...
- HARTING Cat6a Male ix Industrial to Male ix Industrial Ethernet Cable 1.5m
- HARTING Cat6a Male ix Industrial to Male ix Industrial Ethernet Cable 2m
- HARTING Cat6a Male ix Industrial to Male ix Industrial Ethernet...
- HARTING Cat6a Male ix Industrial to Male ix Industrial Ethernet Cable 0.5m