- RS Stock No.:
- 903-4453
- Mfr. Part No.:
- 851-16318 RJ45SPC6-01.0M/WH
- Brand:
- Polyco Healthline
52 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$26.58
(exc. GST)
$29.24
(inc. GST)
Units | Per unit |
1 - 9 | $26.58 |
10 - 19 | $26.30 |
20 + | $26.01 |
- RS Stock No.:
- 903-4453
- Mfr. Part No.:
- 851-16318 RJ45SPC6-01.0M/WH
- Brand:
- Polyco Healthline
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Cat 6 Slim Diameter LSOH Patch Leads
This range of Hellermann Tyton Cat6 Ethernet cable assemblies have been designed with a slimmer cable diameter, almost 50% of a standard Category 6 cable assembly.This enables an excellent solution to applications where higher density cabling is required making it ideal for server and switch racks in large data centres.These Cat6 Ethernet cable assemblies have a 28awg UTP LSOH cable and are available in various lengths.
Increased density
Improved airflow
Improved airflow
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6 |
Length | 1m |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Sheath Colour | White |
Outer Sheath Material | LSZH |
Wiring Configuration | Straight Through |
American Wire Gauge | 28 AWG |
Standards Met | BS/EN 50173, ISO/IEC 11801 |