- RS Stock No.:
- 885-7582
- Mfr. Part No.:
- 73-8895-25
- Brand:
- Cinch
Available for back order.
Added
Price (ex. GST) Each
$25.13
(exc. GST)
$27.64
(inc. GST)
Units | Per unit |
1 + | $25.13 |
- RS Stock No.:
- 885-7582
- Mfr. Part No.:
- 73-8895-25
- Brand:
- Cinch
Technical data sheets
Legislation and Compliance
Product Details
CAT6 UTP Patch Leads
Cinch Connectivity CAT6 twisted pair patch cords. These patch cords are terminated at each end with Cinch fully approved RJ45 connectors and have been certified as conforming to TIA/EIA TSB40-A.
Available in a wide variety of colours and lengths
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Cinch Range
Specifications
Attribute | Value |
---|---|
Series | 73 |
LAN Category | Cat6 |
Length | 7.6m |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Sheath Colour | Yellow |
Outer Sheath Material | PVC |
Standards Met | ANSI/TIA-568-B.2-1, RoHS, UL ETL EIA/TIA-568A |
Related links
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 3m
- Cinch Connectors Cat6 Male RJ45 to Male RJ45 Ethernet Cable Yellow...
- Decelect Cat5 Male RJ45 to Male RJ45 Ethernet Cable 3m
- Cinch Connectors Cat5e Male RJ45 to Male RJ45 Ethernet Cable Black...
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 2m
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 1m
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 600mm
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 5m