- RS Stock No.:
- 790-0005
- Mfr. Part No.:
- PCD-04005-0C
- Brand:
- Molex Premise Networks
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$37.35
(exc. GST)
$41.09
(inc. GST)
Units | Per unit |
1 - 14 | $37.35 |
15 - 49 | $36.55 |
50 + | $34.86 |
- RS Stock No.:
- 790-0005
- Mfr. Part No.:
- PCD-04005-0C
- Brand:
- Molex Premise Networks
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
PowerCat 6 RJ45 Shielded Patch Cords, LS0H
PowerCat 6 RJ45 shielded F/UTP patch cords made from four pair 26 AWG stranded copper wire with an aluminium/polyester shield and a low smoke zero halogen (LS0H) sheath. The nominal outside diameter for these PowerCat 6 RJ45 patch cords is 6.3mm max. These PowerCat 6 RJ45 shielded patch cords are pre-terminated with an RJ45 plug with an anti-snag slip-on strain relief boot and are suitable for EIA 568A or 568B wiring.
Standards
Commercial Standards:
ISO/IEC 11801 2nd Ed Amd 1 Class E
TIA-568-C.2 Cat. 6, EN50173 Cat.6
Fire Propagation Tests:
IEC 60332-1, IEC 61034-2, IEC-60754-1, IEC-60754-2
ISO/IEC 11801 2nd Ed Amd 1 Class E
TIA-568-C.2 Cat. 6, EN50173 Cat.6
Fire Propagation Tests:
IEC 60332-1, IEC 61034-2, IEC-60754-1, IEC-60754-2
Specifications
Attribute | Value |
---|---|
Length | 3m |
LAN Category | Cat6 |
Terminated/Unterminated | Terminated |
Shield Type | F/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Shielded |
Outer Sheath Material | LSZH |
Sheath Colour | Red |
Wiring Configuration | Straight Through |
Related links
- Molex Premise Networks Cat6 Male RJ45 to Male RJ45 Ethernet Cable...
- Molex Premise Networks Cat6a Male RJ45 to Male RJ45 Ethernet Cable...
- Molex Premise Networks Cat6 Male RJ45 to Male RJ45 Ethernet Cable...
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 2m
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 1m
- Molex Premise Networks Cat6 Male RJ45 to Male RJ45 Ethernet Cable...
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 600mm
- Molex Premise Networks Cat6 Male RJ45 to Male RJ45 Ethernet Cable...