- RS Stock No.:
- 221-1298
- Mfr. Part No.:
- TRV00806
- Brand:
- Schneider Electric
On back order for despatch 22/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$405.01
(exc. GST)
$445.51
(inc. GST)
Units | Per unit |
1 + | $405.01 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-1298
- Mfr. Part No.:
- TRV00806
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Schneider Electric network cord with 2 x RJ45 male connector. It is a set of 10.
Toxic heavy metal free
Mercury free
Mercury free
Specifications
Attribute | Value |
---|---|
Length | 600mm |
Terminated/Unterminated | Terminated |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Wiring Configuration | Straight Through |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Decelect Cat5 Male RJ45 to Male RJ45 Ethernet Cable 4m
- RS PRO Cat6 Male RJ45 to Male RJ45 Ethernet Cable 2m
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 3m
- Decelect Cat5 Male RJ45 to Male RJ45 Ethernet Cable 3m
- RS PRO Cat6 Male RJ45 to Male RJ45 Ethernet Cable 1m
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 2m
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 1m
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 5m