- RS Stock No.:
- 192-9528
- Mfr. Part No.:
- WIR6CMRGR
- Brand:
- StarTech.com
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$957.62
(exc. GST)
$1,053.38
(inc. GST)
Units | Per unit |
1 - 4 | $957.62 |
5 + | $861.86 |
- RS Stock No.:
- 192-9528
- Mfr. Part No.:
- WIR6CMRGR
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Cat6 Ethernet Cable, 23AWG, 305m Length - WIR6CMRGR
Set up long cable runs with ease with this 305m-long Cat6 cable from StarTech.com. It comes packed in an easy-to-use Reelex box, from which you can simply pull it out for faster installation. The outer sheath is foot-marked to help you keep track of how much you have left on the roll.
Tested for CMR riser installationsThiscable is ideal for installing in walls, between floors and in elevator shafts where a CMR fire rating is needed.
Premium copper conductorsTheconductors are made from high-quality 100% copper, ensuring optimum performance and faithful transmission of the signal.
Premium copper conductorsTheconductors are made from high-quality 100% copper, ensuring optimum performance and faithful transmission of the signal.
• Constructed to minimise near-end crosstalk and maintain the integrity of your signal
• Wires are 23AWG, which is the recommended size for standard Ethernet installations
• Wires are 23AWG, which is the recommended size for standard Ethernet installations
FAQs
Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
Constructed with top quality components
High quality 23 AWG copper wire
Foot-marked cable
Ideal for riser installations (in-wall, between floor, elevator shafts, etc.)
Easy to pull from Reelex® box, for faster cable runs
Easily measure out cable runs and keep track of how much cable is left on the roll
Applications
Mounting your standard rack-mountable equipment into a server rack or cabinet
Constructed with top quality components
High quality 23 AWG copper wire
Foot-marked cable
Ideal for riser installations (in-wall, between floor, elevator shafts, etc.)
Easy to pull from Reelex® box, for faster cable runs
Easily measure out cable runs and keep track of how much cable is left on the roll
Applications
Mounting your standard rack-mountable equipment into a server rack or cabinet
When would I need to use a Cat6 cable?You can use a Cat6 cable to connect computers to other devices such as hubs, routers or switches, as well as for incoming and outgoing LAN connections on patch panels. A Cat6 cable is faster than Cat5e but slower than Cat6a.
Specifications
Attribute | Value |
---|---|
Length | 305m |
LAN Category | Cat6 |
Terminated/Unterminated | Unterminated |
Shield Type | U/UTP |
Shielded/Unshielded | Unshielded |
Sheath Colour | Grey |
Outer Sheath Material | PVC |
Fire Behaviour | CMR Rated |
American Wire Gauge | 23 AWG |
Conductor Strand Type | Solid |
Standards Met | CE, REACH, RoHS, UL |
Related links
- Startech Cat6 Ethernet Cable 305m, CMR Rated
- 2m Ethernet Cable
- Startech Cat6 Ethernet Cable Blue PVC Sheath CM Rated
- Startech Cat5e Ethernet Cable Blue PVC Sheath CMR Rated
- Startech Cat6 Ethernet Cable Blue PVC Sheath CMR Rated
- StarTech.com Cat5e Ethernet Cable White PVC Sheath CMR Rated
- Startech Cat5e Ethernet Cable Grey PVC Sheath CMR Rated
- Startech Cat5e Ethernet Cable Black PVC Sheath CMR Rated