- RS Stock No.:
- 157-020
- Mfr. Part No.:
- C6CPCU010-666HB
- Brand:
- Brand-Rex
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$30.07
(exc. GST)
$33.08
(inc. GST)
Units | Per unit |
1 - 14 | $30.07 |
15 - 49 | $29.01 |
50 + | $27.67 |
- RS Stock No.:
- 157-020
- Mfr. Part No.:
- C6CPCU010-666HB
- Brand:
- Brand-Rex
Technical data sheets
Legislation and Compliance
Product Details
Cat 6 Patch Leads
Fully moulded plug terminations with strain relief and catch protectors to prevent snagging
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6 |
Length | 1m |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | LSZH |
Sheath Colour | Yellow |
Wiring Configuration | Straight Through |
Related links
- Brand-Rex Cat6 Male RJ45 to Male RJ45 Ethernet Cable Yellow LSZH Sheath, 2m
- Brand-Rex Cat6 Male RJ45 to Male RJ45 Ethernet Cable Red LSZH Sheath, 1m
- Brand-Rex Cat6 Male RJ45 to Male RJ45 Ethernet Cable Yellow LSZH Sheath, 3m
- Brand-Rex Cat6 Male RJ45 to Male RJ45 Ethernet Cable Yellow LSZH Sheath, 5m
- Brand-Rex Cat5e Straight Male RJ45 to Straight Male RJ45 Ethernet...
- Brand-Rex Cat5e Straight Male RJ45 to Straight Male RJ45 Ethernet...
- Brand-Rex Cat5e Straight Male RJ45 to Straight Male RJ45 Ethernet...
- Brand-Rex Cat5e Straight Male RJ45 to Straight Male RJ45 Ethernet...