- RS Stock No.:
- 192-9519
- Mfr. Part No.:
- 45PAT10MPL
- Brand:
- StarTech.com
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$23.60
(exc. GST)
$25.96
(inc. GST)
Units | Per unit |
1 - 4 | $23.60 |
5 + | $21.24 |
- RS Stock No.:
- 192-9519
- Mfr. Part No.:
- 45PAT10MPL
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Purple Male Cat5e Cable, RJ45, 10m - 45PAT10MPL
Use this Cat5e cable from StarTech.com to connect to your Ethernet computer networks. Its Cat5e model updates the Cat5 standard for compatibility with higher data transmission and Gigabit Ethernet. The cable's PVC (polyvinyl chloride) sheath material keeps the cable resistant to fraying and any other physical wear, making it a suitable choice for industrial use.
Moulded endsThe moulded strain relief at each RJ45 connector end prevents extreme bends that could damage the connection.
RJ45 clipsThe RJ45 terminals have connector clips with a snagless design to protect the connection and make the cable less likely to be broken due to rough handling.
Gold contact platingRust and oxidation are prevented by the 50-micron gold connectors, ensuring high-calibre conductivity is maintained.
RJ45 clipsThe RJ45 terminals have connector clips with a snagless design to protect the connection and make the cable less likely to be broken due to rough handling.
Gold contact platingRust and oxidation are prevented by the 50-micron gold connectors, ensuring high-calibre conductivity is maintained.
• Cable supports up to 650 MHz (megahertz) of power• Lightweight for easy handling at 1.3kg• Supports demanding Ethernet applications such as Power over Ethernet (PoE)
FAQs
RJ45 connector-clip protectors eliminate cable snags and breaks during installation
Purple PVC jacket for colour coding your connections
10 meters in length for longer connections
Moulded RJ45 connectors prevent cable damage and also provide strain relief
50-micron gold-plated connectors for a clear signal
High-quality 24 AWG copper wire
Applications
Add data redundancy to your system, by adding a mirrored SSD (RAID 1)
Increase the storage capacity of your system by adding an additional SSD in a RAID array (RAID 0/BIG)
Turn two unused M.2 drives into a regular 2.5in SATA solid-state drive
Retrieve/backup data from an M.2 (NGFF) drive using a standard SATA computer
Use M.2 drives in any 2.5 in. SATA application
Purple PVC jacket for colour coding your connections
10 meters in length for longer connections
Moulded RJ45 connectors prevent cable damage and also provide strain relief
50-micron gold-plated connectors for a clear signal
High-quality 24 AWG copper wire
Applications
Add data redundancy to your system, by adding a mirrored SSD (RAID 1)
Increase the storage capacity of your system by adding an additional SSD in a RAID array (RAID 0/BIG)
Turn two unused M.2 drives into a regular 2.5in SATA solid-state drive
Retrieve/backup data from an M.2 (NGFF) drive using a standard SATA computer
Use M.2 drives in any 2.5 in. SATA application
How long is this cable?This version of StarTech.com's purple Male Cat5e cable is 10m long, so it's a versatile choice for use in large offices. A shorter 7m options is also available (192-9518).
Specifications
Attribute | Value |
---|---|
Length | 10m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | PVC |
Sheath Colour | Purple |
Fire Behaviour | CM Rated |
American Wire Gauge | 24 AWG |
Conductor Strand Type | Stranded |
Related links
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable White PVC Sheath, 2m
- RS PRO Cat6 Male RJ45 to Male RJ45 Ethernet Cable Purple PVC Sheath, 10m
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable Grey PVC Sheath, 10m
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable Yellow PVC Sheath, 10m
- Startech Cat6 Male RJ45 to Male RJ45 Ethernet Cable Purple PVC...
- Molex Premise Networks Cat6 Male RJ45 to Male RJ45 Ethernet Cable...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Blue PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Red PVC...