- RS Stock No.:
- 192-9510
- Mfr. Part No.:
- 45PAT10MRD
- Brand:
- StarTech.com
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$23.60
(exc. GST)
$25.96
(inc. GST)
Units | Per unit |
1 - 4 | $23.60 |
5 + | $21.24 |
- RS Stock No.:
- 192-9510
- Mfr. Part No.:
- 45PAT10MRD
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Red Cat5e Cable, 10m - 45PAT10MRD
Increase the capacity of your solid-state drive (SSD) by connecting it to another hard drive with this Cat5e cable from StarTech.com. Its gold-plated connectors offer high conductivity for clear signal quality, while the RJ45 (Registered Jack) plugs on either end are highly compatible with almost all LAN (local area network) Ethernet devices. A long length of 10m means this cable is a good choice for network conduits and raceways.
Features and Benefits
Colour-coded connectionsThis red cable assembly makes it simple to identify within a colour-coded set-up.
High connectivity and performanceMoulded boots on the cable's termination points stop them from bending at sharp angles to reduce the risk of damage and connectivity problems.
High connectivity and performanceMoulded boots on the cable's termination points stop them from bending at sharp angles to reduce the risk of damage and connectivity problems.
Applications
• UTP (unshielded twisted pair) design to keep near-end crosstalk (NEXT) within acceptable limits
• Gold plating is resistant to oxidation and corrosion for reduced risk of signal loss
• Snag-free connectors protect the RJ45 clips during installation so there's less chance of breakage
• Lightweight at only 345g for portability and ease of handling
• Gold plating is resistant to oxidation and corrosion for reduced risk of signal loss
• Snag-free connectors protect the RJ45 clips during installation so there's less chance of breakage
• Lightweight at only 345g for portability and ease of handling
FAQs
RJ45 connector-clip protectors eliminate cable snags and breaks during installation
Red PVC jacket for colour coding your connections
10 meters in length for longer connections
Moulded RJ45 connectors prevent cable damage and also provide strain relief
50-micron gold-plated connectors for a clear signal
High-quality 24 AWG copper wire
Applications
Add data redundancy to your SSD system, by adding an additional SSD in a RAID array (RAID1)
Increase the capacity of your SSD system by adding an additional SSD in a RAID array (RAID 0/BIG)
Turn two unused mSATA SSD drives into a hardware RAID 2.5in SATA solid state drive
Red PVC jacket for colour coding your connections
10 meters in length for longer connections
Moulded RJ45 connectors prevent cable damage and also provide strain relief
50-micron gold-plated connectors for a clear signal
High-quality 24 AWG copper wire
Applications
Add data redundancy to your SSD system, by adding an additional SSD in a RAID array (RAID1)
Increase the capacity of your SSD system by adding an additional SSD in a RAID array (RAID 0/BIG)
Turn two unused mSATA SSD drives into a hardware RAID 2.5in SATA solid state drive
Does this cable support high-resolution images?You'll enjoy a high-performance network connection with this patch cable as it includes 24AWG (American Wire Gauge) copper wires that are suitable for 4K or 1080p video streaming.
Specifications
Attribute | Value |
---|---|
Length | 10m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Unshielded |
Sheath Colour | Red |
Outer Sheath Material | PVC |
Fire Behaviour | CM Rated |
Conductor Strand Type | Stranded |
American Wire Gauge | 24 AWG |
Outer Diameter | 5.6mm |
Related links
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Yellow PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable White PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Purple PVC...
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 2m
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Orange PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Black PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Blue PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Grey PVC...