- RS Stock No.:
- 192-9487
- Mfr. Part No.:
- 45PAT2MYL
- Brand:
- StarTech.com
297 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$13.62
(exc. GST)
$14.98
(inc. GST)
Units | Per unit |
1 - 4 | $13.62 |
5 + | $12.26 |
- RS Stock No.:
- 192-9487
- Mfr. Part No.:
- 45PAT2MYL
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Yellow Cat5e Cable, 2m - 45PAT2MYL
This 2m Cat5e cable from StarTech.com will ensure reliable transmission of a high-quality signal in your computer network. You can use it to provide read/write access to memory cards, read and copy high-resolution images and back up data from a memory card, making it a versatile choice for demanding applications. A yellow PVC (polyvinyl chloride) sheath lets you colour-code your cable runs for simple installation and maintenance. The material also protects the cable from wear for long-lasting performance. The 50-micron gold contacts are highly conductive and corrosion-resistant to ensure a high-quality signal every time.
Features and Benefits
Minimal near-end crosstalkThis cable has been carefully designed to ensure near-end crosstalk (NEXT) won't interfere with your data communications.
Snag-free designThe cables standard RJ45 (Registered Jack) clips keep the cable from snagging for a longer product life.
Snag-free designThe cables standard RJ45 (Registered Jack) clips keep the cable from snagging for a longer product life.
Applications
• Stranded pure copper conductors provide excellent conductivity for a high-quality signal
• Wires sized at 24AWG (American Wire Gauge) deliver excellent performance for applications such as PoE (Power over Ethernet)
• Moulded strain relief to prevent bending and signal loss
• Wires sized at 24AWG (American Wire Gauge) deliver excellent performance for applications such as PoE (Power over Ethernet)
• Moulded strain relief to prevent bending and signal loss
FAQs
RJ45 connector clip protectors
Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
coloured hoods for departmental colour coding
Molded strain relief prevents the cable from being bent at sharp angles at the RJ45 connector, to minimize the stress at the plug termination point
Constructed with top quality components
High quality 24 AWG copper wire
50-micron gold connectors ensure optimum conductivity while eliminating network signal loss due to oxidation or corrosion
RJ45 connector clip protectors help keep the plugs from snagging while routing the cable, for easier cable runs
Guaranteed reliability
Applications
Provide read/write access to a wide range of memory cards, ideal for photo labs and kiosks
Read and copy high-res image files quickly and efficiently, an effective solution for medical units, school systems and business applications
Back-up and copy data, photos and video from your memory cards to your home computer, or from your computer to a memory card
Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
coloured hoods for departmental colour coding
Molded strain relief prevents the cable from being bent at sharp angles at the RJ45 connector, to minimize the stress at the plug termination point
Constructed with top quality components
High quality 24 AWG copper wire
50-micron gold connectors ensure optimum conductivity while eliminating network signal loss due to oxidation or corrosion
RJ45 connector clip protectors help keep the plugs from snagging while routing the cable, for easier cable runs
Guaranteed reliability
Applications
Provide read/write access to a wide range of memory cards, ideal for photo labs and kiosks
Read and copy high-res image files quickly and efficiently, an effective solution for medical units, school systems and business applications
Back-up and copy data, photos and video from your memory cards to your home computer, or from your computer to a memory card
Which computer networks is this cable suitable for?Cat5e cables like this one are used for data communications in networks such as 10BASE-T (Ethernet), full-duplex 100BASE-TX (fast Ethernet) and 1000BASE-T (gigabit Ethernet).
Specifications
Attribute | Value |
---|---|
Length | 2m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Unshielded |
Sheath Colour | Yellow |
Outer Sheath Material | PVC |
Fire Behaviour | CM Rated |
Outer Diameter | 5.6mm |
Conductor Strand Type | Stranded |
American Wire Gauge | 24 AWG |
Related links
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable White PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Green PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Blue PVC...
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 2m
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Black PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Red PVC...
- StarTech.com Cat5e Male RJ45 to Male RJ45 Ethernet Cable Grey PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Orange PVC...