- RS Stock No.:
- 556-944
- Brand:
- RS PRO
191 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$18.62
(exc. GST)
$20.48
(inc. GST)
Units | Per unit |
1 - 14 | $18.62 |
15 - 74 | $18.32 |
75 + | $15.09 |
- RS Stock No.:
- 556-944
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cat 5e LSZH Patch Leads
Manufactured from Category 5e stranded cable and terminated with high grade modular plugs,Booted strain relief gives cable support and latch protection,LSZH outer sheath material
Cat 5e LSZH Patch Leads
Manufactured from Category 5e stranded cable and terminated with high grade modular plugs, Booted strain relief gives cable support and latch protection, LSZH outer sheath material
Manufactured from Category 5e stranded cable and terminated with high grade modular plugs, Booted strain relief gives cable support and latch protection, LSZH outer sheath material
Specifications
Attribute | Value |
---|---|
Length | 2m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Gender | Male |
Connector 1 Number of Contacts | 8 |
Connector 1 | RJ45 |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | LSZH |
Sheath Colour | Blue |
Wiring Configuration | Straight Through |
Standards Met | EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant |
Related links
- RS PRO Cat6 Male RJ45 to Male RJ45 Ethernet Cable Blue LSZH Sheath, 2m
- Belden Cat6a Male RJ45 to Male RJ45 Ethernet Cable Blue LSZH...
- Belden Cat6 Male RJ45 to Male RJ45 Ethernet Cable Blue LSZH Sheath...
- Roline Cat6 Male RJ45 to Male RJ45 Ethernet Cable Blue LSZH Sheath...
- Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable Blue LSZH...
- Brand-Rex Cat6 Male RJ45 to Male RJ45 Ethernet Cable Blue LSZH Sheath, 2m
- Brand-Rex Cat5e Straight Male RJ45 to Straight Male RJ45 Ethernet...
- StarTech.com Cat6 Straight Male RJ45 to Straight Male RJ45...