- RS Stock No.:
- 666-3777
- Mfr. Part No.:
- 09470400025
- Brand:
- HARTING
On back order for despatch 30/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$46.69
(exc. GST)
$51.36
(inc. GST)
Units | Per unit |
1 - 49 | $46.69 |
50 - 99 | $46.15 |
100 + | $44.48 |
- RS Stock No.:
- 666-3777
- Mfr. Part No.:
- 09470400025
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Cat5 RJ Industrial Fieldpatch Leads IP20 - Angled
Copper stranded conductor
Shielded
4-wire
PVC sheath
-40 to 70°C
Shielded
4-wire
PVC sheath
-40 to 70°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5 |
Length | 1.5m |
Terminated/Unterminated | Terminated |
Shield Type | U/FTP |
Connector 1 | RJ45 |
Connector 1 Orientation | Right Angle |
Connector 1 Gender | Male |
Connector 2 | Unterminated |
Shielded/Unshielded | Shielded |
Sheath Colour | Green |
Outer Sheath Material | PVC |
Wiring Configuration | Straight Through |
Related links
- HARTING Cat5 Right Angle Male RJ45 to Right Angle Male RJ45...
- TE Connectivity Cat5e M12 to M12 Ethernet Cable 1.5m
- HARTING Cat5 Right Angle Male RJ45 to Unterminated Ethernet Cable...
- HARTING Cat5 Right Angle Male RJ45 to Unterminated Ethernet Cable...
- HARTING Cat5 Right Angle Male RJ45 to Unterminated Ethernet Cable...
- HARTING Cat5 Right Angle Male RJ45 to Unterminated Ethernet Cable...
- HARTING Cat5 Right Angle Male RJ45 to Unterminated Ethernet Cable...
- HARTING Cat5 Right Angle Male RJ45 to Right Angle Male RJ45...