- RS Stock No.:
- 294-8291
- Mfr. Part No.:
- CR503B3CBL
- Brand:
- Decelect
12 In AU stock for next working day delivery
26 In Global stock for delivery within 10 working day(s)
244 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$42.96
(exc. GST)
$47.26
(inc. GST)
Units | Per unit |
1 - 14 | $42.96 |
15 - 49 | $41.82 |
50 + | $40.04 |
- RS Stock No.:
- 294-8291
- Mfr. Part No.:
- CR503B3CBL
- Brand:
- Decelect
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Length | 3m |
LAN Category | Cat5 |
Terminated/Unterminated | Terminated |
Shield Type | F/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Shielded |
Sheath Colour | Blue |
Outer Sheath Material | PVC |
Wiring Configuration | Straight Through |
Related links
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable Blue PVC Sheath, 3m
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable Blue PVC Sheath, 5m
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable Blue PVC Sheath, 2m
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable Blue PVC Sheath, 1m
- Decelect Cat5 Male RJ45 to Male RJ45 Ethernet Cable Blue PVC Sheath, 2m
- Decelect Cat5 Male RJ45 to Male RJ45 Ethernet Cable Blue PVC Sheath, 0.5m
- Decelect Cat5 Male RJ45 to Male RJ45 Ethernet Cable Blue PVC Sheath, 1m
- Decelect Cat5 Male RJ45 to Male RJ45 Ethernet Cable Blue PVC Sheath, 5m