- RS Stock No.:
- 247-8354
- Mfr. Part No.:
- 7486
- Brand:
- LAG
Discontinued product
- RS Stock No.:
- 247-8354
- Mfr. Part No.:
- 7486
- Brand:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Polyurethane Tyre, Cast Iron Twin Hub, Extra Heavy Duty, Series G80
Twin cast iron wheels, fitted with shielded bearings
Swivel types have a taper roller bearing and single thrust bearing with grease nipple and head seal
Polyurethane tyre
Wheel series Z
Swivel types have a taper roller bearing and single thrust bearing with grease nipple and head seal
Polyurethane tyre
Wheel series Z
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 250mm |
Load Capacity | 2800kg |
Mounting Type | Plate |
Includes Brake | No |
Overall Height | 323mm |
Wheel Width | 60mm |
Rotation | Fixed |
Tyre Material | PUR |
Fixing Centres | 210 x 160mm |
Fixing Plate Dimensions | 255 x 205mm |
Number of Fixing Holes | 4 |
Fixing Hole Size | 16mm |
Weight Class | Heavy Duty |
Hub Bearing Type | Ball Bearing |
Hub Material | Cast Iron |