- RS Stock No.:
- 914-4345
- Mfr. Part No.:
- ATM1
- Brand:
- Mersen
Stocked by manufacturer – available for delivery 26/08/2024
Added
Price (ex. GST) Each
$17.60
(exc. GST)
$19.36
(inc. GST)
Units | Per unit |
1 - 9 | $17.60 |
10 - 49 | $17.46 |
50 + | $17.19 |
- RS Stock No.:
- 914-4345
- Mfr. Part No.:
- ATM1
- Brand:
- Mersen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
Mersen, ATM Series Fast Acting Midget Fuses
Product Description
Mersen ATM fast acting midget fuses are 10.3 x 38 mm and operate at an impressive 600 V ac and DC. The ATM fuses are able to withstand high inrush currents and tough duty cycles. These fuses are ideal for many applications due to their high-voltage capacity.
Mersen ATM fast acting midget fuses are 10.3 x 38 mm and operate at an impressive 600 V ac and DC. The ATM fuses are able to withstand high inrush currents and tough duty cycles. These fuses are ideal for many applications due to their high-voltage capacity.
Features and Benefits
Extended ratings for special protection of capacitors and circuits with high inrush currents
600 V dc
Can be used with ultrasafe fuse holders
Fast Acting
Extended ratings for special protection of capacitors and circuits with high inrush currents
600 V dc
Can be used with ultrasafe fuse holders
Fast Acting
Product application information
The ATM fuses offer supplemental protection of circuits up to 600 V dc. The ATM can be used for photovoltaic and solar applications also special protection for capacitors and high current inrush circuits.
The ATM fuses offer supplemental protection of circuits up to 600 V dc. The ATM can be used for photovoltaic and solar applications also special protection for capacitors and high current inrush circuits.
Approvals
UL, CSA
American Standard Fuses
American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Fuse Size | 10 x 38mm |
Fuse Speed | F |
Voltage Rating | 600V ac |
Body Material | GMG |
UL Class | UL 248-14 |
Series | ATM |