- RS Stock No.:
- 914-4314
- Mfr. Part No.:
- ATDR1
- Brand:
- Mersen
On back order for despatch 04/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$30.74
(exc. GST)
$33.81
(inc. GST)
Units | Per unit |
1 - 9 | $30.74 |
10 - 49 | $30.36 |
50 + | $29.70 |
- RS Stock No.:
- 914-4314
- Mfr. Part No.:
- ATDR1
- Brand:
- Mersen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
ATDR Time Delay Class CC
Product description
Mersen ATDR fuses are slow blow fuses that are great for protecting sensitive branch components and small motors. The ATDR fuse is highly current limiting and has an improved cycling ability for frequent motor starters and stops. With a rejection style design, the ATDR prevents replacement errors and has high grade silica filler for fast quenching arc quenching.
Mersen ATDR fuses are slow blow fuses that are great for protecting sensitive branch components and small motors. The ATDR fuse is highly current limiting and has an improved cycling ability for frequent motor starters and stops. With a rejection style design, the ATDR prevents replacement errors and has high grade silica filler for fast quenching arc quenching.
Features and benefits
Time delay.
Highly current limiting.
10.3 x 38 mm
600 V ac and 300 V dc rated.
Time delay.
Highly current limiting.
10.3 x 38 mm
600 V ac and 300 V dc rated.
Product application information
The Mersen ADTR fuse is ideally suited for the protection of small motors, contactors, lighting, heating and branch circuit protection.
The Mersen ADTR fuse is ideally suited for the protection of small motors, contactors, lighting, heating and branch circuit protection.
American Standard Fuses
American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Fuse Size | 10 x 38mm |
Fuse Speed | T |
Voltage Rating | 300 V ac, 600V ac |
Body Material | Fibreglass |
Application Category | CC |
UL Class | UL 248-4 |
Series | ATDR |
Related links
- Littelfuse 30A F Melamine Cartridge Fuse, 10 x 38mm
- Mersen 20A Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 15A F GMG Cartridge Fuse, 10 x 38mm
- Mersen 10A Glass Melamine Cartridge Fuse, 10 x 38mm
- Mersen 1A Melamine Cartridge Fuse, 10 x 38mm
- Siemens 8A T Cartridge Fuse, 10 x 38mm
- Schurter 30A T Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 2A Glass Melamine Cartridge Fuse, 10 x 38mm