- RS Stock No.:
- 849-5825
- Mfr. Part No.:
- AGC-8-10
- Brand:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 849-5825
- Mfr. Part No.:
- AGC-8-10
- Brand:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
Product Details
Fast Acting - AGC Series
Professional range of Cooper Bussmann fast acting fuses from the AGC series
Mounting Style - Holder/Clip
Nickel plated brass endcap
Nickel plated brass endcap
Specifications
Attribute | Value |
---|---|
Current Rating | 800mA |
Fuse Size | 6.3 x 32mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |
Series | AGC |