- RS Stock No.:
- 849-5588
- Mfr. Part No.:
- GMD-2-R
- Brand:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 849-5588
- Mfr. Part No.:
- GMD-2-R
- Brand:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cooper Bussmann GMD Series
Professional range of Cooper Bussmann time delay fuses from the GMD series.
Nickel plated brass endcap
5 x 20mm Glass
5 x 20mm Glass
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Glass |
Series | GMD |