Mersen 2.5A 5SF Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 816-8971
- Mfr. Part No.:
- Q090519
- Brand:
- Mersen
110 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.82
(exc. GST)
$0.90
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $0.82 | $8.20 |
50 + | $0.676 | $6.76 |
*price indicative
- RS Stock No.:
- 816-8971
- Mfr. Part No.:
- Q090519
- Brand:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Miniature Fuses, Fast Acting
A range of glass fuses are ideal for protection for electrical circuits and consumer electronic.
Glass Body 5 x 20 mm
Fast acting, low breaking capacity
Fast acting, low breaking capacity
Approvals
VDE, SA, UL
Specifications
Attribute | Value |
---|---|
Current Rating | 2.5A |
Fuse Size | 5 x 20mm |
Fuse Speed | 5SF |
Voltage Rating | 250V ac |
Body Material | Glass |
Related links
- Mersen 6.3A 5SF Glass Cartridge Fuse, 5 x 20mm
- Mersen 8A 5SF Glass Cartridge Fuse, 5 x 20mm
- Mersen 5A 5SF Glass Cartridge Fuse, 5 x 20mm
- Mersen 2A 5SF Glass Cartridge Fuse, 5 x 20mm
- Mersen 10A 5SF Glass Cartridge Fuse, 5 x 20mm
- Mersen 500mA 5SF Glass Cartridge Fuse, 5 x 20mm
- Mersen 3.15A 5SF Glass Cartridge Fuse, 5 x 20mm
- Mersen 4A 5SF Glass Cartridge Fuse, 5 x 20mm