SIBA 5A F Glass Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 783-3374
- Mfr. Part No.:
- 70-059-60/5A
- Brand:
- SIBA
4820 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.079
(exc. GST)
$1.187
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $1.079 | $10.79 |
250 - 990 | $1.073 | $10.73 |
1000 + | $1.056 | $10.56 |
*price indicative
- RS Stock No.:
- 783-3374
- Mfr. Part No.:
- 70-059-60/5A
- Brand:
- SIBA
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
SIBA Fast-Acting Glass Fuses - 3x32mm
Reliable and versatile SIBA fuses for a range of requirements and applications.
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |
Series | GZ |
Related links
- SIBA 5A T Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 1.6A F Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 4A F Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 7A F Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 10A F Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 12.5A F Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 3.15A F Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 8A F Glass Cartridge Fuse, 6.3 x 32mm