- RS Stock No.:
- 783-3321
- Mfr. Part No.:
- 70-007-65/8A
- Brand:
- SIBA
230 In AU stock for next working day delivery
3520 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.01
(exc. GST)
$1.11
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $1.01 | $10.10 |
250 - 990 | $1.006 | $10.06 |
1000 + | $0.99 | $9.90 |
*price indicative |
- RS Stock No.:
- 783-3321
- Mfr. Part No.:
- 70-007-65/8A
- Brand:
- SIBA
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
SIBA Time Lag Ceramic Fuses - 5x20mm
Reliable and versatile SIBA fuses for a range of requirements and applications.
Specifications
Attribute | Value |
---|---|
Current Rating | 8A |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Ceramic |
Series | GZ |
Related links
- SIBA 8A T Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 8A F Glass Cartridge Fuse, 6.3 x 32mm
- Mersen 8A Ceramic Cartridge Fuse, 14 x 51mm
- Socomec 8A Cartridge Fuse, 10 x 38mm
- Siemens 8A Cartridge Fuse, 10 x 38mm
- Siemens 8A Cartridge Fuse
- SIBA 8A F Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 8A F Ceramic Cartridge Fuse, 5 x 25mm