- RS Stock No.:
- 783-3309
- Mfr. Part No.:
- 70-007-65/2A
- Brand:
- SIBA
10 In AU stock for next working day delivery
8220 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.06
(exc. GST)
$1.17
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $1.06 | $10.60 |
250 - 990 | $1.057 | $10.57 |
1000 + | $1.042 | $10.42 |
*price indicative |
- RS Stock No.:
- 783-3309
- Mfr. Part No.:
- 70-007-65/2A
- Brand:
- SIBA
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
SIBA Time Lag Ceramic Fuses - 5x20mm
Reliable and versatile SIBA fuses for a range of requirements and applications.
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Ceramic |
Series | GZ |
Related links
- SIBA 2A M Ceramic Cartridge Fuse, 5 x 25mm
- SIBA 2A DII Diazed Fuse gR, 500V ac
- Eaton 2A T Glass Cartridge Fuse, 5 x 20mm
- Eaton 2A F Ceramic Cartridge Fuse, 6.3 x 25mm
- SIBA 2A F Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 2A F Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 2A T Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 2A F Ceramic Cartridge Fuse, 5 x 25mm